RS PRO PVC, Hose Pipe, 10mm ID, 16mm OD, Black, 25m

Nº de Estoque RS: 339-6275Marca: RS PRODistrelec Article No.: 30425574
brand-logo
Ver tudo em Hose Pipe & Flexible Tubes

Documentos Técnicos

Especificações

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

10mm

Outer Diameter

16mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

15 bar

Suitable Applications

Compressed Air

Standards Met

ISO 5774, NSF 51; NSF 61

Series

CR

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Colour

Black

Length

25m

Bend Radius

40mm

Outer Material

PVC

Reinforced

Yes

Inner Material

PVC

País de Origem

United Kingdom

Detalhes do produto

RS Pro Multi-purpose Reinforced PVC Tubing

This RS Pro PVC tubing is perfect to use in a multitude of applications, whether is DIY or commercial use, the EC compliant low toxic hose is reliable and highly durable over time. Suitable for liquids such as water, fuels, oils and other chemicals, this RS Pro hose is also suited for use within the food industry and can be used for air and gas applications.

This multi-purpose, high-quality all-round performer is universally popular, especially for the conveyance of air and water.

Standards

BS6066, ISO5774

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.996,43

R$ 1.996,43 Each (Sem VAT)

RS PRO PVC, Hose Pipe, 10mm ID, 16mm OD, Black, 25m

R$ 1.996,43

R$ 1.996,43 Each (Sem VAT)

RS PRO PVC, Hose Pipe, 10mm ID, 16mm OD, Black, 25m
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

10mm

Outer Diameter

16mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

15 bar

Suitable Applications

Compressed Air

Standards Met

ISO 5774, NSF 51; NSF 61

Series

CR

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Colour

Black

Length

25m

Bend Radius

40mm

Outer Material

PVC

Reinforced

Yes

Inner Material

PVC

País de Origem

United Kingdom

Detalhes do produto

RS Pro Multi-purpose Reinforced PVC Tubing

This RS Pro PVC tubing is perfect to use in a multitude of applications, whether is DIY or commercial use, the EC compliant low toxic hose is reliable and highly durable over time. Suitable for liquids such as water, fuels, oils and other chemicals, this RS Pro hose is also suited for use within the food industry and can be used for air and gas applications.

This multi-purpose, high-quality all-round performer is universally popular, especially for the conveyance of air and water.

Standards

BS6066, ISO5774

Você pode estar interessado em