RS PRO PVC, Hose Pipe, 12mm ID, 18mm OD, Clear, 25m

Nº de Estoque RS: 797-372Marca: RS PRO
brand-logo
Ver tudo em Hose Pipe & Flexible Tubes

Documentos Técnicos

Especificações

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

12mm

Outer Diameter

18mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

4 bar

Suitable Applications

Laboratory

Standards Met

EU 10/2011

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Colour

Clear

Length

25m

Bend Radius

162mm

Reinforced

No

País de Origem

United Kingdom

Detalhes do produto

Clear Non-reinforced PVC Hose

This RS Pro clear PVC hose is suitable for a wide range of applications such as for low-pressure food and general industrial based environments. The hose is manufactured from the highest quality, low-toxic materials to give excellent clarity, flexibility and durability over a wide temperature range. The highly flexible hose supports use in both open and tight spaces and with excellent corrosion and abrasion properties, this PVC hose is a durable and reliable tool in any application.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 2.146,58

R$ 2.146,58 Each (Sem VAT)

RS PRO PVC, Hose Pipe, 12mm ID, 18mm OD, Clear, 25m

R$ 2.146,58

R$ 2.146,58 Each (Sem VAT)

RS PRO PVC, Hose Pipe, 12mm ID, 18mm OD, Clear, 25m
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

12mm

Outer Diameter

18mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

4 bar

Suitable Applications

Laboratory

Standards Met

EU 10/2011

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Colour

Clear

Length

25m

Bend Radius

162mm

Reinforced

No

País de Origem

United Kingdom

Detalhes do produto

Clear Non-reinforced PVC Hose

This RS Pro clear PVC hose is suitable for a wide range of applications such as for low-pressure food and general industrial based environments. The hose is manufactured from the highest quality, low-toxic materials to give excellent clarity, flexibility and durability over a wide temperature range. The highly flexible hose supports use in both open and tight spaces and with excellent corrosion and abrasion properties, this PVC hose is a durable and reliable tool in any application.

Você pode estar interessado em