RS PRO PVC, Hose Pipe, 19mm ID, 19.0mm OD, Yellow, 25m

Nº de Estoque RS: 136-9492Marca: RS PRO
brand-logo
Ver tudo em Hose Pipe & Flexible Tubes

Documentos Técnicos

Especificações

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

19mm

Outer Diameter

19.0mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

10 bar

Suitable Applications

Irrigation

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Colour

Yellow

Length

25m

Bend Radius

95mm

Reinforced

Yes

País de Origem

United Kingdom

Detalhes do produto

RS Pro All Purpose PVC Water Hose

The RS Pro all purpose water hose offers low temperature characteristics combined with flexibility and has been designed for the professional.

Informações de estoque temporariamente indisponíveis.

R$ 9.222,00

R$ 9.222,00 Each (Sem VAT)

RS PRO PVC, Hose Pipe, 19mm ID, 19.0mm OD, Yellow, 25m

R$ 9.222,00

R$ 9.222,00 Each (Sem VAT)

RS PRO PVC, Hose Pipe, 19mm ID, 19.0mm OD, Yellow, 25m
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

19mm

Outer Diameter

19.0mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

10 bar

Suitable Applications

Irrigation

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Colour

Yellow

Length

25m

Bend Radius

95mm

Reinforced

Yes

País de Origem

United Kingdom

Detalhes do produto

RS Pro All Purpose PVC Water Hose

The RS Pro all purpose water hose offers low temperature characteristics combined with flexibility and has been designed for the professional.