RS PRO PVC, Hose Pipe, 19mm ID, 24.6mm OD, Green, 10m

Nº de Estoque RS: 917-4977Marca: RS PRO
brand-logo
Ver tudo em Hose Pipe & Flexible Tubes

Documentos Técnicos

Especificações

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

19mm

Outer Diameter

24.6mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

9 bar

Suitable Applications

Industrial

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+65°C

Colour

Green

Length

10m

Reinforced

Yes

País de Origem

United Kingdom

Detalhes do produto

RS PRO Delivery Hose

This extremely tough and flexible non-toxic transparent PVC hose from our own RS PRO brand is designed to allow easy identification of blockages. It has excellent resistance to pressure, vacuum, abrasion and accidental crushing with a coarse pitch and steel helix spring preventing bulging and bursting.

Informações de estoque temporariamente indisponíveis.

R$ 1.662,00

R$ 1.662,00 Each (Sem VAT)

RS PRO PVC, Hose Pipe, 19mm ID, 24.6mm OD, Green, 10m

R$ 1.662,00

R$ 1.662,00 Each (Sem VAT)

RS PRO PVC, Hose Pipe, 19mm ID, 24.6mm OD, Green, 10m
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

19mm

Outer Diameter

24.6mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

9 bar

Suitable Applications

Industrial

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+65°C

Colour

Green

Length

10m

Reinforced

Yes

País de Origem

United Kingdom

Detalhes do produto

RS PRO Delivery Hose

This extremely tough and flexible non-toxic transparent PVC hose from our own RS PRO brand is designed to allow easy identification of blockages. It has excellent resistance to pressure, vacuum, abrasion and accidental crushing with a coarse pitch and steel helix spring preventing bulging and bursting.