RS PRO PVC, Hose Pipe, 20mm ID, 26.5mm OD, Clear, 5m

Documentos Técnicos
Especificações
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
20mm
Outer Diameter
26.5mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
23 Par
Suitable Applications
Industrial
Standards Met
EU 10/2011
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+65°C
Colour
Clear
Length
5m
Flexible
Yes
Inner Material
PVC
Reinforced
Yes
Outer Material
PVC
País de Origem
United Kingdom
R$ 978,22
R$ 978,22 Each (Sem VAT)
1
R$ 978,22
R$ 978,22 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
20mm
Outer Diameter
26.5mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
23 Par
Suitable Applications
Industrial
Standards Met
EU 10/2011
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+65°C
Colour
Clear
Length
5m
Flexible
Yes
Inner Material
PVC
Reinforced
Yes
Outer Material
PVC
País de Origem
United Kingdom