Documentos Técnicos
Especificações
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
25mm
Outer Diameter
33mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
10 bar
Suitable Applications
Food
Standards Met
EU Food
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Colour
Clear
Length
10m
Bend Radius
50mm
Reinforced
Yes
País de Origem
United Kingdom
Detalhes do produto
RS PRO Non-Toxic Clear/Wire Reinforced Delivery Hose
This extremely tough and flexible non-toxic transparent PVC hose from our own RS PRO brand is designed to allow easy identification of blockages. It has excellent resistance to pressure, vacuum, abrasion and accidental crushing with a coarse pitch and steel helix spring preventing bulging and bursting.
R$ 3.708,30
R$ 3.708,30 Each (Sem VAT)
1
R$ 3.708,30
R$ 3.708,30 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
25mm
Outer Diameter
33mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
10 bar
Suitable Applications
Food
Standards Met
EU Food
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Colour
Clear
Length
10m
Bend Radius
50mm
Reinforced
Yes
País de Origem
United Kingdom
Detalhes do produto
RS PRO Non-Toxic Clear/Wire Reinforced Delivery Hose
This extremely tough and flexible non-toxic transparent PVC hose from our own RS PRO brand is designed to allow easy identification of blockages. It has excellent resistance to pressure, vacuum, abrasion and accidental crushing with a coarse pitch and steel helix spring preventing bulging and bursting.