RS PRO PVC, Hose Pipe, 40.3mm ID, 47.6mm OD, Green, 10m

Documentos Técnicos
Especificações
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
40.3mm
Outer Diameter
47.6mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
6.5 bar
Suitable Applications
Agriculture
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Colour
Green
Length
10m
Reinforced
Yes
Bend Radius
160mm
País de Origem
United Kingdom
Detalhes do produto
RS Pro Water Delivery Hose
The RS Pro water delivery hose is a lightweight PVC hose, with a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions and minimum frictional loss is achieved by the smooth bore. This RS Pro water hose has outstanding resistance to the effects of weather.
R$ 3.164,65
R$ 3.164,65 Each (Sem VAT)
1
R$ 3.164,65
R$ 3.164,65 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
40.3mm
Outer Diameter
47.6mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
6.5 bar
Suitable Applications
Agriculture
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Colour
Green
Length
10m
Reinforced
Yes
Bend Radius
160mm
País de Origem
United Kingdom
Detalhes do produto
RS Pro Water Delivery Hose
The RS Pro water delivery hose is a lightweight PVC hose, with a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions and minimum frictional loss is achieved by the smooth bore. This RS Pro water hose has outstanding resistance to the effects of weather.