RS PRO PVC Replacement Mallet Face

Nº de Estoque RS: 732-656Marca: RS PRO
brand-logo
Ver tudo em Marreta

Documentos Técnicos

Especificações

Brand

RS Pro

Face Material

PVC

Head Diameter

44.0mm

Head Diameter

44mm

País de Origem

United Kingdom

Detalhes do produto

RS PRO Soft Faced Hammer with Replaceable Faces

From RS PRO, this soft-faced hammer features an ashwood handle and replaceable screw-in nylon faces. It is ideal for applications where precision is required, or where you wish to limit the possibility of damaging a surface, such as when working with soft metals.
The soft-faced hammer is lightweight and features a shock-absorbing ashwood handle, ensuring comfort and control over long periods of use.

The faces are designed to absorb wear and tear, and so are replaceable by hand.

381-4830 is a nylon replacement face for a 0.5lb hammer
547-868 is a nylon replacement face for a 1lb hammer
381-4717 is a pvc replacement face for a 0.5lb hammer
547-874 is a pvc replacement face for a 1lb hammer
732-612 is a pvc replacement face for a 1.5lb hammer
732-656 is a pvc replacement face for a 2lb hammer
732-640 is a pvc replacement face for a 2.75lb hammer

Features and Benefits

• All sizes have cellulosed ash handles
• Supplied fitted with two screw-on Nylon faces
• Serrations in the chrome- plated zinc head prevent the faces from loosening in use

Applications

The soft-faced hammer is designed to deliver powerful blows without damage to materials or operators and is typically used in the assembly and positioning of precision parts and shaping of sheet metals. If there is an aesthetic concern in metal-working, then this soft-faced hammer is less likely to damage or scratch a service. When parts require force to be 'knocked in' this precision hammer is the best way to apply controlled force. It is also ideal for use with chisels, to reduce strain on the user. The Soft face hammers are commonly used by;

• Mechanics
• Engineers
• Plumbers

What are the differences between PVC and Nylon hammer faces?

The Nylon face is highly water-resistant and will not embrittle, and will withstand harsh hammering treatment. The soft PVC face is also very resilient and shock absorbent and ideal for use on more delicate and fragile parts.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 171,84

R$ 85,92 Each (In a Pack of 2) (Sem VAT)

RS PRO PVC Replacement Mallet Face

R$ 171,84

R$ 85,92 Each (In a Pack of 2) (Sem VAT)

RS PRO PVC Replacement Mallet Face
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Face Material

PVC

Head Diameter

44.0mm

Head Diameter

44mm

País de Origem

United Kingdom

Detalhes do produto

RS PRO Soft Faced Hammer with Replaceable Faces

From RS PRO, this soft-faced hammer features an ashwood handle and replaceable screw-in nylon faces. It is ideal for applications where precision is required, or where you wish to limit the possibility of damaging a surface, such as when working with soft metals.
The soft-faced hammer is lightweight and features a shock-absorbing ashwood handle, ensuring comfort and control over long periods of use.

The faces are designed to absorb wear and tear, and so are replaceable by hand.

381-4830 is a nylon replacement face for a 0.5lb hammer
547-868 is a nylon replacement face for a 1lb hammer
381-4717 is a pvc replacement face for a 0.5lb hammer
547-874 is a pvc replacement face for a 1lb hammer
732-612 is a pvc replacement face for a 1.5lb hammer
732-656 is a pvc replacement face for a 2lb hammer
732-640 is a pvc replacement face for a 2.75lb hammer

Features and Benefits

• All sizes have cellulosed ash handles
• Supplied fitted with two screw-on Nylon faces
• Serrations in the chrome- plated zinc head prevent the faces from loosening in use

Applications

The soft-faced hammer is designed to deliver powerful blows without damage to materials or operators and is typically used in the assembly and positioning of precision parts and shaping of sheet metals. If there is an aesthetic concern in metal-working, then this soft-faced hammer is less likely to damage or scratch a service. When parts require force to be 'knocked in' this precision hammer is the best way to apply controlled force. It is also ideal for use with chisels, to reduce strain on the user. The Soft face hammers are commonly used by;

• Mechanics
• Engineers
• Plumbers

What are the differences between PVC and Nylon hammer faces?

The Nylon face is highly water-resistant and will not embrittle, and will withstand harsh hammering treatment. The soft PVC face is also very resilient and shock absorbent and ideal for use on more delicate and fragile parts.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Você pode estar interessado em