RS PRO PVC Tool Wallet 308mm x 220mm x 40mm (Closed)

Nº de Estoque RS: 707-7256Marca: RS PRODistrelec Article No.: 30417691
brand-logo
Ver tudo em Carteira para Ferramentas

Documentos Técnicos

Especificações

Brand

RS Pro

Material

PVC

Length Closed

308mm

Length (Closed)

308mm

Width Closed

220mm

Width (Closed)

220mm

Depth Closed

40mm

Depth (Closed)

40mm

Lock Type

Zipper

Width

220.0mm

Length

308.0mm

Depth

40.0mm

Distrelec Product Id

30417691

País de Origem

China

Detalhes do produto

RS PRO Black PVC Tool Case

From RS PRO, this PVC tool wallet is a versatile solution to on-the-go tool storage. With a simple zip-up design, and a variety of tool holding loops inside, the tool wallet presents a stylish, neat and organized way to keep you most essential tools to hand.

The PVC wallet is optimized for storing handy tools such as screwdrivers, pliers, and cutters, and as such, it is an ideal companion for electrical engineers.

The binder style tool wallet fully closes with a zipper, for a neat and compact way to store tools when they are not in use.

There are two sizes available;

707-7252 is a black PVC tool case, 240 mm x 190 mm
707-7256 is a black PVC tool case, 308 mm x 220 mm

Features and Benefits

• Manufactured from PVC
• Ideal for electronic service engineers
• Includes elasticated retaining loops

Applications
This wallet is a highly versatile way of keeping smaller essential tools to hand. The flat and compact shape of the wallet means it is ideal for secure storage within vehicles or larger tool bags. This high-quality tool case might be used by;

• Electricians
• Technicians
• Maintenance engineers
• DIY Enthusiasts

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.

When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.

Você pode estar interessado em
RS PRO Plastic Tool Case, 350 x 270 x 40mm
R$ 1.580,45Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 555,68

R$ 555,68 Each (Sem VAT)

RS PRO PVC Tool Wallet 308mm x 220mm x 40mm (Closed)

R$ 555,68

R$ 555,68 Each (Sem VAT)

RS PRO PVC Tool Wallet 308mm x 220mm x 40mm (Closed)
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
RS PRO Plastic Tool Case, 350 x 270 x 40mm
R$ 1.580,45Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Material

PVC

Length Closed

308mm

Length (Closed)

308mm

Width Closed

220mm

Width (Closed)

220mm

Depth Closed

40mm

Depth (Closed)

40mm

Lock Type

Zipper

Width

220.0mm

Length

308.0mm

Depth

40.0mm

Distrelec Product Id

30417691

País de Origem

China

Detalhes do produto

RS PRO Black PVC Tool Case

From RS PRO, this PVC tool wallet is a versatile solution to on-the-go tool storage. With a simple zip-up design, and a variety of tool holding loops inside, the tool wallet presents a stylish, neat and organized way to keep you most essential tools to hand.

The PVC wallet is optimized for storing handy tools such as screwdrivers, pliers, and cutters, and as such, it is an ideal companion for electrical engineers.

The binder style tool wallet fully closes with a zipper, for a neat and compact way to store tools when they are not in use.

There are two sizes available;

707-7252 is a black PVC tool case, 240 mm x 190 mm
707-7256 is a black PVC tool case, 308 mm x 220 mm

Features and Benefits

• Manufactured from PVC
• Ideal for electronic service engineers
• Includes elasticated retaining loops

Applications
This wallet is a highly versatile way of keeping smaller essential tools to hand. The flat and compact shape of the wallet means it is ideal for secure storage within vehicles or larger tool bags. This high-quality tool case might be used by;

• Electricians
• Technicians
• Maintenance engineers
• DIY Enthusiasts

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.

When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.

Você pode estar interessado em
RS PRO Plastic Tool Case, 350 x 270 x 40mm
R$ 1.580,45Each (Sem VAT)