RS PRO Quick Exhaust Valve, R 3/4 in Female x 10 bar, Threaded

Nº de Estoque RS: 176-2263Marca: RS PRO
brand-logo
Ver tudo em Pneumatic Quick Exhaust Valves

Documentos Técnicos

Especificações

Brand

RS Pro

Threaded Connections

R 3/4 in Female

Connection Type

Threaded

Maximum Operating Pressure

10 bar

Built-In Silencer

Yes

Threaded Connection - Gender

Female

Threaded Connection Size

3/4in

Minimum Operating Pressure

0.3bar

Threaded Connection Type

R

Body Material

Brass

País de Origem

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 7.040,05

R$ 1.408,01 Each (In a Pack of 5) (Sem VAT)

RS PRO Quick Exhaust Valve, R 3/4 in Female x 10 bar, Threaded

R$ 7.040,05

R$ 1.408,01 Each (In a Pack of 5) (Sem VAT)

RS PRO Quick Exhaust Valve, R 3/4 in Female x 10 bar, Threaded
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Threaded Connections

R 3/4 in Female

Connection Type

Threaded

Maximum Operating Pressure

10 bar

Built-In Silencer

Yes

Threaded Connection - Gender

Female

Threaded Connection Size

3/4in

Minimum Operating Pressure

0.3bar

Threaded Connection Type

R

Body Material

Brass

País de Origem

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more