Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO R57 Threaded Miniature Regulator, BSP 1/4 Male, BSP, 1/4 in

Nº de Estoque RS: 235-1240Marca: RS PRO
brand-logo
Ver tudo em Pneumatic Pressure Regulators

Documentos Técnicos

Especificações

Brand

RS Pro

Threaded Inlet Port

BSP 1/4 Male

Outlet Port Type

Threaded

Manufacturer Series

R57

Inlet Port Type

Threaded

Threaded Outlet Port Thread Standard

BSP

Threaded Inlet Port Size

1/4 in

País de Origem

United States

Informações de estoque temporariamente indisponíveis.

R$ 2.378,64

R$ 2.378,64 Each (Sem VAT)

RS PRO R57 Threaded Miniature Regulator, BSP 1/4 Male, BSP, 1/4 in

R$ 2.378,64

R$ 2.378,64 Each (Sem VAT)

RS PRO R57 Threaded Miniature Regulator, BSP 1/4 Male, BSP, 1/4 in
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Threaded Inlet Port

BSP 1/4 Male

Outlet Port Type

Threaded

Manufacturer Series

R57

Inlet Port Type

Threaded

Threaded Outlet Port Thread Standard

BSP

Threaded Inlet Port Size

1/4 in

País de Origem

United States