RS PRO Rectangular Proximity Switch, CO, 125V, 400mA

Nº de Estoque RS: 811-0748Marca: RS PRODistrelec Article No.: 30395454
brand-logo
Ver tudo em Magnetic Proximity Switches

Documentos Técnicos

Especificações

Brand

RS Pro

Switch Shape

Rectangular

Normal State Configuration

CO

Terminal Type

Wire Lead

Maximum Current

400mA

Maximum AC Voltage

125V

Maximum DC Voltage

175V

Contact Resistance

120mΩ

Total Length

328.5mm

Length

28.5mm

Minimum Operating Temperature

-40°C

Depth

6.4mm

Width

19mm

Maximum Operating Temperature

+105°C

Dimensions

28.5 x 19 x 6.4mm

Distrelec Product Id

30395454

País de Origem

United Kingdom

Detalhes do produto

RS PRO Rectangular Proximity Reed Switches

RS PRO range of rectangular magnetic proximity reed switches which provide a simple and cost-effective solution to position or limit sensing applications. Reed switches are often employed to carry out such functions as linear actuator switches, security system switches and door switches.
Options include:
811-0748 - Proximity Switch - Reed based changeover contacts
811-0736 - Proximity Switch - Normally Open Contacts
811-0745 - Rectangular Encapsulated Magnet

Reed switches are a type of industrial switch and are used to interrupt or redirect the flow of electricity within a circuit. Reed switches are composed of two ferrous reeds in a small glass casing. The switches are magnetised and move when the magnetic field is moved towards the switch. A reed switch can turn on or off when a magnetic field is nearby.
RS PRO have a great range of industrial magnetic proximity switches and magnetic proximity sensors to suit many different applications.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 234,84

R$ 234,84 Each (Sem VAT)

RS PRO Rectangular Proximity Switch, CO, 125V, 400mA

R$ 234,84

R$ 234,84 Each (Sem VAT)

RS PRO Rectangular Proximity Switch, CO, 125V, 400mA
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Switch Shape

Rectangular

Normal State Configuration

CO

Terminal Type

Wire Lead

Maximum Current

400mA

Maximum AC Voltage

125V

Maximum DC Voltage

175V

Contact Resistance

120mΩ

Total Length

328.5mm

Length

28.5mm

Minimum Operating Temperature

-40°C

Depth

6.4mm

Width

19mm

Maximum Operating Temperature

+105°C

Dimensions

28.5 x 19 x 6.4mm

Distrelec Product Id

30395454

País de Origem

United Kingdom

Detalhes do produto

RS PRO Rectangular Proximity Reed Switches

RS PRO range of rectangular magnetic proximity reed switches which provide a simple and cost-effective solution to position or limit sensing applications. Reed switches are often employed to carry out such functions as linear actuator switches, security system switches and door switches.
Options include:
811-0748 - Proximity Switch - Reed based changeover contacts
811-0736 - Proximity Switch - Normally Open Contacts
811-0745 - Rectangular Encapsulated Magnet

Reed switches are a type of industrial switch and are used to interrupt or redirect the flow of electricity within a circuit. Reed switches are composed of two ferrous reeds in a small glass casing. The switches are magnetised and move when the magnetic field is moved towards the switch. A reed switch can turn on or off when a magnetic field is nearby.
RS PRO have a great range of industrial magnetic proximity switches and magnetic proximity sensors to suit many different applications.

Você pode estar interessado em