RS PRO Red 0.079 mm² Harsh Environment Wire, 28, 7/0.12 mm, 100m, PTFE Insulation

Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
0.079 mm²
Sheath Colour
Red
American Wire Gauge
28
Cable Shape
Wire/Single Core
Core Strands
7/0.12 mm
Length
100m
Insulation material
PTFE
Voltage Rating
300 V ac
Outer Diameter
0.71mm
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-75°C
Conductor Material
Silver Plated Copper
Standards Met
BS 3G 210:1996
Insulation Wall Thickness
0.15mm
Size of Strands
0.12 mm
Number of Strands
7
País de Origem
China
Detalhes do produto
RS PRO Harsh Environment Wire (Type A)
Brought to you by RS PRO, a range of wire and cables which excel within harsh environments. In areas where contamination causes an issue, such as oils, acids or excessive sunlight, these cables are specifically designed to be used within those areas. Highlighted by their copper conductor, these cables are suitable for various applications. All models are highly reliable and excellent quality.
P.O.A.
Each (Sem VAT)
100
P.O.A.
Each (Sem VAT)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
0.079 mm²
Sheath Colour
Red
American Wire Gauge
28
Cable Shape
Wire/Single Core
Core Strands
7/0.12 mm
Length
100m
Insulation material
PTFE
Voltage Rating
300 V ac
Outer Diameter
0.71mm
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-75°C
Conductor Material
Silver Plated Copper
Standards Met
BS 3G 210:1996
Insulation Wall Thickness
0.15mm
Size of Strands
0.12 mm
Number of Strands
7
País de Origem
China
Detalhes do produto
RS PRO Harsh Environment Wire (Type A)
Brought to you by RS PRO, a range of wire and cables which excel within harsh environments. In areas where contamination causes an issue, such as oils, acids or excessive sunlight, these cables are specifically designed to be used within those areas. Highlighted by their copper conductor, these cables are suitable for various applications. All models are highly reliable and excellent quality.