RS PRO Red 0.13mm² Hook Up Wire, 26 AWG, 7/0.16 mm, 100m, MPPE Insulation

Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
0.13mm²
Sheath Colour
Red
American Wire Gauge
26 AWG
Core Strands
7/0.16 mm
Length
100m
Insulation material
MPPE
Voltage Rating
600 V
Outer Diameter
1mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
0°C
Conductor Material
Tinned Copper
Wire Style
UL11028
Standards Met
UL 1581, UL 758
Insulation Wall Thickness
0.2mm
Size of Strands
0.16mm
Number of Strands
7
País de Origem
China
Detalhes do produto
UL11028
UL11028 is used for the internal wiring of electrical products.
Standards
UL758, UL1581
R$ 394,60
R$ 394,60 1 Reel of 100 Metres (Sem VAT)
1
R$ 394,60
R$ 394,60 1 Reel of 100 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 394,60 |
5 - 9 | R$ 380,41 |
10+ | R$ 365,36 |
Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
0.13mm²
Sheath Colour
Red
American Wire Gauge
26 AWG
Core Strands
7/0.16 mm
Length
100m
Insulation material
MPPE
Voltage Rating
600 V
Outer Diameter
1mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
0°C
Conductor Material
Tinned Copper
Wire Style
UL11028
Standards Met
UL 1581, UL 758
Insulation Wall Thickness
0.2mm
Size of Strands
0.16mm
Number of Strands
7
País de Origem
China
Detalhes do produto
UL11028
UL11028 is used for the internal wiring of electrical products.
Standards
UL758, UL1581