RS PRO Red 0.33 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 100m, XLPVC Insulation

Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
0.33 mm²
Sheath Colour
Red
American Wire Gauge
22 AWG
Cable Shape
Single Core
Core Strands
7/0.25 mm
Length
100m
Insulation material
XLPVC
Voltage Rating
150 V
Outer Diameter
1.28mm
Maximum Operating Temperature
+80°C
Conductor Material
Tinned Copper
Wire Style
UL1429
Standards Met
UL 1581, UL 758
Fire Behaviour
Flame Retardant
Insulation Wall Thickness
0.2mm
Size of Strands
0.254 mm
Number of Strands
7
País de Origem
China
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
0.33 mm²
Sheath Colour
Red
American Wire Gauge
22 AWG
Cable Shape
Single Core
Core Strands
7/0.25 mm
Length
100m
Insulation material
XLPVC
Voltage Rating
150 V
Outer Diameter
1.28mm
Maximum Operating Temperature
+80°C
Conductor Material
Tinned Copper
Wire Style
UL1429
Standards Met
UL 1581, UL 758
Fire Behaviour
Flame Retardant
Insulation Wall Thickness
0.2mm
Size of Strands
0.254 mm
Number of Strands
7
País de Origem
China