RS PRO Red, BA15d 230 V ac

Documentos Técnicos
Especificações
Brand
RS ProColour
Red
Lamp Base
BA15d
Viewing Angle
30°
Lamp Base
BA15d
Peak Wavelength
630 nm
Diameter
20mm
Length
42 mm
Current Rating
20 mA
Life Hours
100000h
Voltage Rating
230 V ac
Number of LED chips
6
Intensity per chip
200mcd
País de Origem
United Kingdom
Detalhes do produto
RS Pro BA15d LEDs for Light Towers
These high-quality LED lamps from our own RS Pro brand are for use in light towers or stacking beacons. Each lamp contains 6 high intensity LEDs which have been creatively designed to provide 360° illumination.
Modular stacking beacons are an ideal choice for most industrial environments as they are visually bright and can be easily adjusted. The replacement lamps are also easy to replace removing unnecessary time and effort.
R$ 695,18
R$ 695,18 Each (Sem VAT)
1
R$ 695,18
R$ 695,18 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProColour
Red
Lamp Base
BA15d
Viewing Angle
30°
Lamp Base
BA15d
Peak Wavelength
630 nm
Diameter
20mm
Length
42 mm
Current Rating
20 mA
Life Hours
100000h
Voltage Rating
230 V ac
Number of LED chips
6
Intensity per chip
200mcd
País de Origem
United Kingdom
Detalhes do produto
RS Pro BA15d LEDs for Light Towers
These high-quality LED lamps from our own RS Pro brand are for use in light towers or stacking beacons. Each lamp contains 6 high intensity LEDs which have been creatively designed to provide 360° illumination.
Modular stacking beacons are an ideal choice for most industrial environments as they are visually bright and can be easily adjusted. The replacement lamps are also easy to replace removing unnecessary time and effort.