RS PRO Red Chassis Mount RCA Socket, Nickel

Documentos Técnicos
Especificações
Brand
RS ProGender
Female
Mounting Type
Chassis Mount
Body Orientation
Straight
Contact Plating
Nickel
Colour
Red
Housing Material
Brass
Termination Method
Solder
País de Origem
China
Detalhes do produto
RS PRO Colour Coded RCA Phono Connector
A reliable and hard-wearing phono connector for the transmission of A/V signals to and from devices.
The RCA connector features colour coding for easy identification and a hardwearing Nickel plating combining excellent conductivity with corrosion and moisture protection.
Warning
Not to be used as a mains connector
R$ 107,65
R$ 21,53 Each (In a Pack of 5) (Sem VAT)
5
R$ 107,65
R$ 21,53 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 70 | R$ 21,53 | R$ 107,65 |
75 - 245 | R$ 21,14 | R$ 105,70 |
250 - 495 | R$ 20,92 | R$ 104,60 |
500+ | R$ 20,59 | R$ 102,95 |
Documentos Técnicos
Especificações
Brand
RS ProGender
Female
Mounting Type
Chassis Mount
Body Orientation
Straight
Contact Plating
Nickel
Colour
Red
Housing Material
Brass
Termination Method
Solder
País de Origem
China
Detalhes do produto
RS PRO Colour Coded RCA Phono Connector
A reliable and hard-wearing phono connector for the transmission of A/V signals to and from devices.
The RCA connector features colour coding for easy identification and a hardwearing Nickel plating combining excellent conductivity with corrosion and moisture protection.
Warning
Not to be used as a mains connector