RS PRO Red Insulated Female Spade Connector, Receptacle, 0.8 x 2.8mm Tab Size, 0.5mm² to 0.75mm²

Documentos Técnicos
Especificações
Brand
RS ProType
Receptacle
Spade Connector Type
Receptacle
Gender
Female
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
0.75mm²
Maximum Wire Size (mm²)
0.75mm²
Tab Size
0.8 x 2.8mm
Tab Thickness
0.8mm
Tab Width
2.8mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
18AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size (AWG)
18AWG
Termination Method
Crimp
Colour
Red
Contact Material
Brass
Contact Plating
Tin
Wire Size
0.5 → 0.75 mm², 22 → 18 AWG
Orientation
Straight
Insulation Material
Nylon
Overall Length
18mm
Shrouded/Unshrouded
Shrouded
País de Origem
Taiwan, Province Of China
R$ 570,47
R$ 570,47 1 Bag of 100 (Sem VAT)
1
R$ 570,47
R$ 570,47 1 Bag of 100 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProType
Receptacle
Spade Connector Type
Receptacle
Gender
Female
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
0.75mm²
Maximum Wire Size (mm²)
0.75mm²
Tab Size
0.8 x 2.8mm
Tab Thickness
0.8mm
Tab Width
2.8mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
18AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size (AWG)
18AWG
Termination Method
Crimp
Colour
Red
Contact Material
Brass
Contact Plating
Tin
Wire Size
0.5 → 0.75 mm², 22 → 18 AWG
Orientation
Straight
Insulation Material
Nylon
Overall Length
18mm
Shrouded/Unshrouded
Shrouded
País de Origem
Taiwan, Province Of China