RS PRO Red Insulated Female Spade Connector, Double Crimp, 4.75 x 0.5mm Tab Size, 0.5mm² to 1.5mm²

Documentos Técnicos
Especificações
Brand
RS ProSpade Connector Type
Receptacle
Type
Double Crimp
Gender
Female
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Tab Thickness
0.5mm
Tab Size
4.75 x 0.5mm
Tab Width
4.75mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Colour
Red
Termination Method
Crimp
Contact Material
Brass, Copper
Contact Plating
Tin
Wire Size
0.5 → 1.5 mm², 22 → 16 AWG
Orientation
Straight
Insulation Material
Nylon
Overall Length
20.2mm
Shrouded/Unshrouded
Shrouded
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO Fully Insulated Double Crimp Receptacles
From RS PRO a high-quality fully insulated crimp receptacle terminal sometimes known as a female quick disconnect. Female crimp receptacles are a type of electrical wiring connector which, when mated with a male tab connector (or male quick disconnect), provide a fast and reliable interconnect between two wires. The body of the connector is made from tin plated brass and features an additional internal copper sleeve. This copper sleeve strengthens the barrel and provides a robust and secure crimp. The sleeve also protects the wire against stress and high vibration. The main feature of this female receptacle is the insulation which covers the entire length of the connector body. This insulation provides protection against electric shock and acts as a mini enclosure to protect the connection from dirt, grease, liquids and other contaminants when mated.
Approvals
UL Listed
R$ 4.340,00
R$ 4,34 Each (In a Bag of 1000) (Sem VAT)
1000
R$ 4.340,00
R$ 4,34 Each (In a Bag of 1000) (Sem VAT)
1000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProSpade Connector Type
Receptacle
Type
Double Crimp
Gender
Female
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Tab Thickness
0.5mm
Tab Size
4.75 x 0.5mm
Tab Width
4.75mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Colour
Red
Termination Method
Crimp
Contact Material
Brass, Copper
Contact Plating
Tin
Wire Size
0.5 → 1.5 mm², 22 → 16 AWG
Orientation
Straight
Insulation Material
Nylon
Overall Length
20.2mm
Shrouded/Unshrouded
Shrouded
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO Fully Insulated Double Crimp Receptacles
From RS PRO a high-quality fully insulated crimp receptacle terminal sometimes known as a female quick disconnect. Female crimp receptacles are a type of electrical wiring connector which, when mated with a male tab connector (or male quick disconnect), provide a fast and reliable interconnect between two wires. The body of the connector is made from tin plated brass and features an additional internal copper sleeve. This copper sleeve strengthens the barrel and provides a robust and secure crimp. The sleeve also protects the wire against stress and high vibration. The main feature of this female receptacle is the insulation which covers the entire length of the connector body. This insulation provides protection against electric shock and acts as a mini enclosure to protect the connection from dirt, grease, liquids and other contaminants when mated.
Approvals
UL Listed