RS PRO Red Insulated Female Spade Connector, Double Crimp, 2.8 x 0.5mm Tab Size, 0.5mm² to 1.5mm²

Nº de Estoque RS: 270-7586Marca: RS PRO
brand-logo
Ver tudo em Spade Connectors

Documentos Técnicos

Especificações

Brand

RS Pro

Spade Connector Type

Receptacle

Type

Double Crimp

Minimum Wire Size mm²

0.5mm²

Gender

Female

Maximum Wire Size mm²

1.5mm²

Tab Size

2.8 x 0.5mm

Tab Thickness

0.5mm

Tab Width

2.8mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Termination Method

Crimp

Colour

Red

Contact Material

Brass, Copper

Contact Plating

Tin

Wire Size

0.5 → 1.5 mm², 22 → 16 AWG

Orientation

Straight

Insulation Material

Nylon

Shrouded/Unshrouded

Unshrouded

Overall Length

19.6mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO Insulated Double Crimp Receptacles

From RS PRO a high-quality insulated crimp receptacle terminal sometimes known as a female quick disconnect. Female crimp receptacles are a type of electrical wiring connector which, when mated with a male tab connector (or male quick disconnect), provide a fast and reliable interconnect between two wires. The body of the connector is made from tin plated brass and features an additional internal copper sleeve. This copper sleeve strengthens the barrel and provides a robust and secure crimp. The sleeve also protects the wire against stress and high vibration. The receptacle also has a plastic insulation which provides protection against electric shock and offers protection from dirt, grease, liquids and other contaminants. The colour of the insulation matches the wire size that the connector is used with making identification quick and easy.

Informações de estoque temporariamente indisponíveis.

R$ 1.235,00

R$ 2,47 Each (In a Bag of 500) (Sem VAT)

RS PRO Red Insulated Female Spade Connector, Double Crimp, 2.8 x 0.5mm Tab Size, 0.5mm² to 1.5mm²

R$ 1.235,00

R$ 2,47 Each (In a Bag of 500) (Sem VAT)

RS PRO Red Insulated Female Spade Connector, Double Crimp, 2.8 x 0.5mm Tab Size, 0.5mm² to 1.5mm²
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Spade Connector Type

Receptacle

Type

Double Crimp

Minimum Wire Size mm²

0.5mm²

Gender

Female

Maximum Wire Size mm²

1.5mm²

Tab Size

2.8 x 0.5mm

Tab Thickness

0.5mm

Tab Width

2.8mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Termination Method

Crimp

Colour

Red

Contact Material

Brass, Copper

Contact Plating

Tin

Wire Size

0.5 → 1.5 mm², 22 → 16 AWG

Orientation

Straight

Insulation Material

Nylon

Shrouded/Unshrouded

Unshrouded

Overall Length

19.6mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO Insulated Double Crimp Receptacles

From RS PRO a high-quality insulated crimp receptacle terminal sometimes known as a female quick disconnect. Female crimp receptacles are a type of electrical wiring connector which, when mated with a male tab connector (or male quick disconnect), provide a fast and reliable interconnect between two wires. The body of the connector is made from tin plated brass and features an additional internal copper sleeve. This copper sleeve strengthens the barrel and provides a robust and secure crimp. The sleeve also protects the wire against stress and high vibration. The receptacle also has a plastic insulation which provides protection against electric shock and offers protection from dirt, grease, liquids and other contaminants. The colour of the insulation matches the wire size that the connector is used with making identification quick and easy.