RS PRO Red Insulated Male Spade Connector, Double Crimp, 6.35 x 0.8mm Tab Size, 0.5mm² to 1.5mm²

Documentos Técnicos
Especificações
Brand
RS ProType
Double Crimp
Spade Connector Type
Tab Terminal
Minimum Wire Size mm²
0.5mm²
Gender
Male
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Tab Size
6.35 x 0.8mm
Tab Thickness
0.8mm
Tab Width
6.35mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Minimum Wire Size (AWG)
22AWG
Colour
Red
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Wire Size
0.5 → 1.5 mm², 22 → 16 AWG
Insulation Material
Vinyl
Shrouded/Unshrouded
Unshrouded
Overall Length
21.8mm
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO Insulated Double Crimp Tab Terminals
RS PRO range of insulated crimp tab wire terminals made from brass with a copper sleeved barrel. These male tab connectors have vinyl or nylon insulation with a flared design for easy wire insertion. The insulation of these tab wire connectors is colour coded to correspond with the wire size they are used with.
Insulated spade connectors options include:
267-4029 - Red 0.8 x 6.35mm Tab Size, 0.5mm² to 1.5mm²
267-4439 – Red 4.75 x 0.8mm Tab Size, 0.5mm² to 1.5mm²
267-4423 - Red 0.5 x 4.75mm Tab Size, 0.5mm² to 1.5mm²
267-4035 - Blue 0.8 x 6.35mm Tab Size, 1.5mm² to 2.5mm²
267-4451 – Blue 4.8 x 0.8mm Tab Size, 1.5mm² to 2.5mm²
267-4445 - Blue 0.5 x 4.75mm Tab Size, 1.5mm² to 2.5mm²
267-4041 - Yellow 0.8 x 6.35mm Tab Size, 4mm² to 6mm²
125-1952 - Red 6.35 x 0.8mm Tab Size, 0.5mm² to 1.5mm²
125-1953 - Blue 6.35 x 0.8mm Tab Size, 1.5mm² to 2.5mm²
125-1954 - Yellow 6.35 x 0.8mm Tab Size, 4mm² to 6mm²
534-323 - Red 6.35 x 0.8mm Tab Size, 0.5mm² to 1.5mm²
534-547 - Yellow 6.35 x 0.8mm Tab Size, 2.5mm² to 6mm²
534-682 - Blue 6.35 x 0.8mm Tab Size, 1.5mm² to 2.5mm²
534-856 - Blue 4.75 x 0.5mm Tab Size, 1.5mm² to 2.5mm²
R$ 471,53
R$ 471,53 1 Pack of 100 (Sem VAT)
1
R$ 471,53
R$ 471,53 1 Pack of 100 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 471,53 |
5 - 24 | R$ 407,00 |
25+ | R$ 364,80 |
Documentos Técnicos
Especificações
Brand
RS ProType
Double Crimp
Spade Connector Type
Tab Terminal
Minimum Wire Size mm²
0.5mm²
Gender
Male
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Tab Size
6.35 x 0.8mm
Tab Thickness
0.8mm
Tab Width
6.35mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Minimum Wire Size (AWG)
22AWG
Colour
Red
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Wire Size
0.5 → 1.5 mm², 22 → 16 AWG
Insulation Material
Vinyl
Shrouded/Unshrouded
Unshrouded
Overall Length
21.8mm
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO Insulated Double Crimp Tab Terminals
RS PRO range of insulated crimp tab wire terminals made from brass with a copper sleeved barrel. These male tab connectors have vinyl or nylon insulation with a flared design for easy wire insertion. The insulation of these tab wire connectors is colour coded to correspond with the wire size they are used with.
Insulated spade connectors options include:
267-4029 - Red 0.8 x 6.35mm Tab Size, 0.5mm² to 1.5mm²
267-4439 – Red 4.75 x 0.8mm Tab Size, 0.5mm² to 1.5mm²
267-4423 - Red 0.5 x 4.75mm Tab Size, 0.5mm² to 1.5mm²
267-4035 - Blue 0.8 x 6.35mm Tab Size, 1.5mm² to 2.5mm²
267-4451 – Blue 4.8 x 0.8mm Tab Size, 1.5mm² to 2.5mm²
267-4445 - Blue 0.5 x 4.75mm Tab Size, 1.5mm² to 2.5mm²
267-4041 - Yellow 0.8 x 6.35mm Tab Size, 4mm² to 6mm²
125-1952 - Red 6.35 x 0.8mm Tab Size, 0.5mm² to 1.5mm²
125-1953 - Blue 6.35 x 0.8mm Tab Size, 1.5mm² to 2.5mm²
125-1954 - Yellow 6.35 x 0.8mm Tab Size, 4mm² to 6mm²
534-323 - Red 6.35 x 0.8mm Tab Size, 0.5mm² to 1.5mm²
534-547 - Yellow 6.35 x 0.8mm Tab Size, 2.5mm² to 6mm²
534-682 - Blue 6.35 x 0.8mm Tab Size, 1.5mm² to 2.5mm²
534-856 - Blue 4.75 x 0.5mm Tab Size, 1.5mm² to 2.5mm²