RS PRO Red LED Indicator Lamp, 24V dc, BA9s Base, 11mm Diameter, 40mcd

Documentos Técnicos
Especificações
Brand
RS ProVoltage Rating
24V dc
Light Output Colour
Red
Lamp Type
LED
Intensity
40mcd
Lamp Base
BA9s
Chip Type
Multichip
Diameter
11mm
Length
28mm
Viewing Angle
180 °
Peak Wavelength
630nm
Current Rating
35mA
Life Hours
60000h
País de Origem
United Kingdom
Detalhes do produto
BA9s Flashing, 24Vdc, Single-Chip LED's
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.
R$ 280,92
R$ 280,92 Each (Sem VAT)
1
R$ 280,92
R$ 280,92 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProVoltage Rating
24V dc
Light Output Colour
Red
Lamp Type
LED
Intensity
40mcd
Lamp Base
BA9s
Chip Type
Multichip
Diameter
11mm
Length
28mm
Viewing Angle
180 °
Peak Wavelength
630nm
Current Rating
35mA
Life Hours
60000h
País de Origem
United Kingdom
Detalhes do produto
BA9s Flashing, 24Vdc, Single-Chip LED's
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.