RS PRO Red LED Indicator Lamp, 28V ac/dc, Midget Groove Base, 6mm Diameter, 1750mcd

Nº de Estoque RS: 203-773Marca: RS PRO
brand-logo
Ver tudo em Indicator Lamps

Documentos Técnicos

Especificações

Brand

RS Pro

Voltage Rating

28V ac/dc

Light Output Colour

Red

Lamp Type

LED

Intensity

1750mcd

Lamp Base

Midget Groove

Chip Type

Single Chip

Diameter

6mm

Length

16mm

Viewing Angle

30 °

Peak Wavelength

630nm

Current Rating

14mA

Life Hours

100000h

País de Origem

United Kingdom

Detalhes do produto

RS PRO midget grooved ac/dc led indicator

From the great value brand RS PRO, comes a range of high-quality midget grooved ac/dc led indicators. These single chip LED indicators have a recessed lamp and feature a reflector to enhance brightness. The LED light assures a low power and long-life alternative to incandescent filament equivalents. Compact and robust, this LED indicator has a midget grooved shape for quick and easy mounting.
RS Brand LED indicators combine high brightness with long life and low energy consumption.

Informações de estoque temporariamente indisponíveis.

R$ 144,06

R$ 144,06 Each (Sem VAT)

RS PRO Red LED Indicator Lamp, 28V ac/dc, Midget Groove Base, 6mm Diameter, 1750mcd

R$ 144,06

R$ 144,06 Each (Sem VAT)

RS PRO Red LED Indicator Lamp, 28V ac/dc, Midget Groove Base, 6mm Diameter, 1750mcd
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 144,06
25 - 49R$ 131,36
50 - 99R$ 117,23
100+R$ 102,88

Documentos Técnicos

Especificações

Brand

RS Pro

Voltage Rating

28V ac/dc

Light Output Colour

Red

Lamp Type

LED

Intensity

1750mcd

Lamp Base

Midget Groove

Chip Type

Single Chip

Diameter

6mm

Length

16mm

Viewing Angle

30 °

Peak Wavelength

630nm

Current Rating

14mA

Life Hours

100000h

País de Origem

United Kingdom

Detalhes do produto

RS PRO midget grooved ac/dc led indicator

From the great value brand RS PRO, comes a range of high-quality midget grooved ac/dc led indicators. These single chip LED indicators have a recessed lamp and feature a reflector to enhance brightness. The LED light assures a low power and long-life alternative to incandescent filament equivalents. Compact and robust, this LED indicator has a midget grooved shape for quick and easy mounting.
RS Brand LED indicators combine high brightness with long life and low energy consumption.