RS PRO Residual Current Transformer, 32A Input, 13.5mm Bore, 5 → 12V dc

Nº de Estoque RS: 429-772Marca: RS PRO
brand-logo
Ver tudo em Transformadores de Corrente

Documentos Técnicos

Especificações

Brand

RS Pro

Bore Size

13.5mm

Transformer Type

Residual

Sensor Technology

Current Transformer

Supply Voltage

5 → 12V dc

Input Current

32A

Overall Height

46mm

Overall Width

42.5mm

Overall Depth

27mm

Minimum Temperature

-40°C

Maximum Temperature

85°C

Mounting Type

PCB Mount

For Use With

Mode 3 Electric Vehicle Charging System

Dimensions

42.5 x 27 x 46mm

País de Origem

United Kingdom

R$ 900,56

R$ 900,56 Each (Sem VAT)

RS PRO Residual Current Transformer, 32A Input, 13.5mm Bore, 5 → 12V dc

R$ 900,56

R$ 900,56 Each (Sem VAT)

RS PRO Residual Current Transformer, 32A Input, 13.5mm Bore, 5 → 12V dc

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

RS Pro

Bore Size

13.5mm

Transformer Type

Residual

Sensor Technology

Current Transformer

Supply Voltage

5 → 12V dc

Input Current

32A

Overall Height

46mm

Overall Width

42.5mm

Overall Depth

27mm

Minimum Temperature

-40°C

Maximum Temperature

85°C

Mounting Type

PCB Mount

For Use With

Mode 3 Electric Vehicle Charging System

Dimensions

42.5 x 27 x 46mm

País de Origem

United Kingdom