RS PRO Retroreflective Photoelectric Sensor, Block Sensor, 150 mm → 7 m Detection Range

Nº de Estoque RS: 729-5151Marca: RS PRO
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

RS Pro

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

150 mm → 7 m

Output Type

PNP

Electrical Connection

4 Wire Cable 2 m

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

2.5 ms

Minimum Operating Temperature

-30°C

Housing Material

ABS, PMMA

Mounting Type

Flange Mount

Maximum Operating Temperature

+60°C

Standards Met

CE, E348498, NRKH7, RoHS Compliant, UL Listed (NRKH

País de Origem

Germany

Detalhes do produto

Block Style (49x42mm) Photoelectric Sensors

A robust and economic range of block style sensors with a choice of diffuse (direct detect), retro-reflective or thru-beam detection methods.,Housed in a sturdy IP67 protected body, with CE & UL certification these compact sensors are suitable for a variety of industrial product detection and general sensing tasks.

Informações de estoque temporariamente indisponíveis.

R$ 2.553,96

R$ 2.553,96 Each (Sem VAT)

RS PRO Retroreflective Photoelectric Sensor, Block Sensor, 150 mm → 7 m Detection Range

R$ 2.553,96

R$ 2.553,96 Each (Sem VAT)

RS PRO Retroreflective Photoelectric Sensor, Block Sensor, 150 mm → 7 m Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

150 mm → 7 m

Output Type

PNP

Electrical Connection

4 Wire Cable 2 m

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

2.5 ms

Minimum Operating Temperature

-30°C

Housing Material

ABS, PMMA

Mounting Type

Flange Mount

Maximum Operating Temperature

+60°C

Standards Met

CE, E348498, NRKH7, RoHS Compliant, UL Listed (NRKH

País de Origem

Germany

Detalhes do produto

Block Style (49x42mm) Photoelectric Sensors

A robust and economic range of block style sensors with a choice of diffuse (direct detect), retro-reflective or thru-beam detection methods.,Housed in a sturdy IP67 protected body, with CE & UL certification these compact sensors are suitable for a variety of industrial product detection and general sensing tasks.