RS PRO Rigging Screw, 16mm Thread

Documentos Técnicos
Especificações
Brand
RS ProFinish
Galvanised
Thread Size
16mm
Working Load Limit
1.2t
Weight
830g
Closed Length
384mm
Open Length
569mm
País de Origem
China
Detalhes do produto
RS Pro Galvanised Rigging Screws
RS Pro galvanised steel rigging screws featuring jaw to jaw or jaw to eye fixings with a closed body. Suitable for a wide variety of applications such as tensioning wires or securing loads.
R$ 2.990,29
R$ 2.990,29 Each (Sem VAT)
1
R$ 2.990,29
R$ 2.990,29 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProFinish
Galvanised
Thread Size
16mm
Working Load Limit
1.2t
Weight
830g
Closed Length
384mm
Open Length
569mm
País de Origem
China
Detalhes do produto
RS Pro Galvanised Rigging Screws
RS Pro galvanised steel rigging screws featuring jaw to jaw or jaw to eye fixings with a closed body. Suitable for a wide variety of applications such as tensioning wires or securing loads.