RS PRO Right Angle 1 Pole M12 Socket to 1 Pole Socket Adapter

Documentos Técnicos
Especificações
Brand
RS ProEnd 1
M12
End 1 Number of Contacts
1
End 1 Number of Ports
1
End 1 Gender
Female
End 2
8 Pin Female RJ45
End 1 Size
M12
End 2 Number of Contacts
1
End 2 Gender
Female
Current Rating
1.5A
IP Rating
IP20, IP67
Voltage Rating
120 Vac
Body Orientation
Right Angle
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+70°C
Contact Plating
Gold Flash
Contact Material
Copper Alloy, CuZn
País de Origem
India
R$ 575,41
R$ 575,41 Each (Sem VAT)
1
R$ 575,41
R$ 575,41 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 575,41 |
10 - 49 | R$ 561,61 |
50 - 99 | R$ 497,94 |
100+ | R$ 462,90 |
Documentos Técnicos
Especificações
Brand
RS ProEnd 1
M12
End 1 Number of Contacts
1
End 1 Number of Ports
1
End 1 Gender
Female
End 2
8 Pin Female RJ45
End 1 Size
M12
End 2 Number of Contacts
1
End 2 Gender
Female
Current Rating
1.5A
IP Rating
IP20, IP67
Voltage Rating
120 Vac
Body Orientation
Right Angle
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+70°C
Contact Plating
Gold Flash
Contact Material
Copper Alloy, CuZn
País de Origem
India