RS PRO Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m

Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
0.25 mm²
Number of Cores
4
Length
5m
Sheath Material
PUR
Sheath Colour
Black
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
4
Connector 1
M12
Connector 1 Gender
Female
Connector 2
Unterminated
Coding
B
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
250 V
IP Rating
IP67
Maximum Operating Temperature
+75°C
Conductor Material
CuZn
Minimum Operating Temperature
-25°C
Conductor Resistance
≥100 MΩ
American Wire Gauge
24 AWG
Operating Temperature Range
-25 → +75 °C
Connector 1 Housing Gender
Female
Cable Shape
Multicore
Standards Met
CE, TUV Certified
País de Origem
India
R$ 458,47
R$ 458,47 Each (Sem VAT)
1
R$ 458,47
R$ 458,47 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 458,47 |
5 - 9 | R$ 442,34 |
10 - 49 | R$ 424,84 |
50+ | R$ 407,92 |
Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
0.25 mm²
Number of Cores
4
Length
5m
Sheath Material
PUR
Sheath Colour
Black
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
4
Connector 1
M12
Connector 1 Gender
Female
Connector 2
Unterminated
Coding
B
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
250 V
IP Rating
IP67
Maximum Operating Temperature
+75°C
Conductor Material
CuZn
Minimum Operating Temperature
-25°C
Conductor Resistance
≥100 MΩ
American Wire Gauge
24 AWG
Operating Temperature Range
-25 → +75 °C
Connector 1 Housing Gender
Female
Cable Shape
Multicore
Standards Met
CE, TUV Certified
País de Origem
India