RS PRO Right Angle Female M12 to Unterminated Sensor Actuator Cable, 2m

Nº de Estoque RS: 250-0620Marca: RS PRO
brand-logo
Ver tudo em Sensor & Actuator Cables

Documentos Técnicos

Especificações

Brand

RS Pro

Series

CBF12

Cross Sectional Area

0.25mm²

Number of Cores

5

Sheath Material

PUR

Length

2m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 2

Unterminated

Coding

A

Shielding

Braid

Shielded/Unshielded

Shielded

Current Rating

4A

Voltage Rating

60V

IP Rating

IP67

Outer Diameter

5.5mm

Minimum Operating Temperature

-25°C

Cable Shape

Multicore

Maximum Operating Temperature

+75°C

País de Origem

India

Informações de estoque temporariamente indisponíveis.

R$ 544,56

R$ 544,56 Each (Sem VAT)

RS PRO Right Angle Female M12 to Unterminated Sensor Actuator Cable, 2m

R$ 544,56

R$ 544,56 Each (Sem VAT)

RS PRO Right Angle Female M12 to Unterminated Sensor Actuator Cable, 2m
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Series

CBF12

Cross Sectional Area

0.25mm²

Number of Cores

5

Sheath Material

PUR

Length

2m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 2

Unterminated

Coding

A

Shielding

Braid

Shielded/Unshielded

Shielded

Current Rating

4A

Voltage Rating

60V

IP Rating

IP67

Outer Diameter

5.5mm

Minimum Operating Temperature

-25°C

Cable Shape

Multicore

Maximum Operating Temperature

+75°C

País de Origem

India