RS PRO Right Angle IEC C15 Socket to Right Angle Type G UK Plug Power Cord, 2m

Documentos Técnicos
Especificações
Brand
RS ProConnector 1
IEC C15
Connector 2
Type G UK Plug
Connector 1 Gender
Female
Connector 2 Gender
Male
Connector 1 Orientation
Right Angle
Connector 2 Orientation
Right Angle
Length
2m
Voltage Rating
250V
Current Rating
10 A
Sheath Colour
Black
Standards Met
SAA
Cross Sectional Area
1mm²
Outer Sheath Material
PVC
Detalhes do produto
RS Pro UK Plug to IEC C15 Power Cord
From RS Pro a high quality and durable power cable assembly or power cord for connecting an appliance to a mains power supply. This power cord is fully equipped with a BS1363 3-pin UK mains plug on one end and an IEC C15 type connector on the other that connects to the appliance. This type of lead is also known as a kettle lead as one of its commion uses is to connect your kettle to the mains. The power lead features integrated strain reliefs that provide additional protection and support to the connectors and prevent damage caused by excessive bending
IEC to BS1363 Plugs
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.
R$ 438,47
R$ 438,47 Each (Sem VAT)
1
R$ 438,47
R$ 438,47 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProConnector 1
IEC C15
Connector 2
Type G UK Plug
Connector 1 Gender
Female
Connector 2 Gender
Male
Connector 1 Orientation
Right Angle
Connector 2 Orientation
Right Angle
Length
2m
Voltage Rating
250V
Current Rating
10 A
Sheath Colour
Black
Standards Met
SAA
Cross Sectional Area
1mm²
Outer Sheath Material
PVC
Detalhes do produto
RS Pro UK Plug to IEC C15 Power Cord
From RS Pro a high quality and durable power cable assembly or power cord for connecting an appliance to a mains power supply. This power cord is fully equipped with a BS1363 3-pin UK mains plug on one end and an IEC C15 type connector on the other that connects to the appliance. This type of lead is also known as a kettle lead as one of its commion uses is to connect your kettle to the mains. The power lead features integrated strain reliefs that provide additional protection and support to the connectors and prevent damage caused by excessive bending
IEC to BS1363 Plugs
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.