RS PRO Right Angle Surface Mount PCB Header, 4 Contact(s), 1mm Pitch, 1 Row(s), Shrouded

Documentos Técnicos
Especificações
Brand
RS ProPitch
1mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Phosphor Bronze
Contact Plating
Tin Plated
Current Rating
1A
Tail Pin Length
0.7mm
Voltage Rating
50V
Gender
Male
País de Origem
China
R$ 86,45
R$ 86,45 1 Bag of 10 (Sem VAT)
1
R$ 86,45
R$ 86,45 1 Bag of 10 (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 86,45 |
5 - 9 | R$ 80,77 |
10+ | R$ 73,80 |
Documentos Técnicos
Especificações
Brand
RS ProPitch
1mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Phosphor Bronze
Contact Plating
Tin Plated
Current Rating
1A
Tail Pin Length
0.7mm
Voltage Rating
50V
Gender
Male
País de Origem
China