RS PRO Right Angle Through Hole Pin Header, 72 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

Documentos Técnicos
Especificações
Brand
RS ProPitch
2.54mm
Number Of Contacts
72
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
4.0A
Tail Pin Length
2.54mm
Mating Pin Length
12.5mm
R$ 794,50
R$ 79,45 Each (In a Pack of 10) (Sem VAT)
10
R$ 794,50
R$ 79,45 Each (In a Pack of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 190 | R$ 79,45 | R$ 794,50 |
200 - 740 | R$ 66,90 | R$ 669,00 |
750 - 2990 | R$ 57,43 | R$ 574,30 |
3000+ | R$ 54,12 | R$ 541,20 |
Documentos Técnicos
Especificações
Brand
RS ProPitch
2.54mm
Number Of Contacts
72
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
4.0A
Tail Pin Length
2.54mm
Mating Pin Length
12.5mm