RS PRO Rotary Switch, 200 mA, 500 mA, Solder

Nº de Estoque RS: 175-8150Marca: RS PRO
brand-logo
Ver tudo em Interruptores Rotativos

Documentos Técnicos

Especificações

Brand

RS Pro

Contact Current Rating

200 mA, 500 mA

Voltage Rating

24 V dc, 48V dc

Diameter

9.2mm

Dimensions

9.2 (Dia.) x 15.1mm

Mounting Type

PCB

Terminal Type

Solder

Minimum Operating Temperature

-20°C

Angle of Throw

90°

Contact Material

Brass

Height

15.1mm

Maximum Operating Temperature

+70°C

Actuator Colour

Black

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 714,80

R$ 35,74 Each (In a Bag of 20) (Sem VAT)

RS PRO Rotary Switch, 200 mA, 500 mA, Solder

R$ 714,80

R$ 35,74 Each (In a Bag of 20) (Sem VAT)

RS PRO Rotary Switch, 200 mA, 500 mA, Solder
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Contact Current Rating

200 mA, 500 mA

Voltage Rating

24 V dc, 48V dc

Diameter

9.2mm

Dimensions

9.2 (Dia.) x 15.1mm

Mounting Type

PCB

Terminal Type

Solder

Minimum Operating Temperature

-20°C

Angle of Throw

90°

Contact Material

Brass

Height

15.1mm

Maximum Operating Temperature

+70°C

Actuator Colour

Black

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more