RS PRO RS 1107 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 200mbar With UKAS Calibration

Documentos Técnicos
Especificações
Brand
RS ProCalibrated
UKAS
Best Accuracy
±0.2 %
Number of Pressure Ports
2
Maximum Pressure Measurement
200mbar
Minimum Pressure Measurement
-200mbar
Pressure Port Type
Differential
Leak Testing
No
Minimum/Maximum Recordings
Yes
Model Number p
RS 1107
Data Logging
No
Intrinsically Safe
No
IP Rating
IP67
Battery Type
AA
Display Type
Backlit LCD
Overpressure Maximum
1700hPa
Weight
140g
Maximum Operating Temperature
+50°C
Width
28mm
Length
54mm
Dimensions
108 x 54 x 28mm
Minimum Operating Temperature
-20°C
Height
108mm
País de Origem
Germany
R$ 7.875,91
R$ 7.875,91 Each (Sem VAT)
Calibration type
UKAS Calibration
1
R$ 7.875,91
R$ 7.875,91 Each (Sem VAT)
Calibration type
UKAS Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProCalibrated
UKAS
Best Accuracy
±0.2 %
Number of Pressure Ports
2
Maximum Pressure Measurement
200mbar
Minimum Pressure Measurement
-200mbar
Pressure Port Type
Differential
Leak Testing
No
Minimum/Maximum Recordings
Yes
Model Number p
RS 1107
Data Logging
No
Intrinsically Safe
No
IP Rating
IP67
Battery Type
AA
Display Type
Backlit LCD
Overpressure Maximum
1700hPa
Weight
140g
Maximum Operating Temperature
+50°C
Width
28mm
Length
54mm
Dimensions
108 x 54 x 28mm
Minimum Operating Temperature
-20°C
Height
108mm
País de Origem
Germany