RS PRO RS 1113 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 0.02bar With UKAS Calibration

Documentos Técnicos
Especificações
Brand
RS ProBest Accuracy
+/- 0.2 %
Calibrated
UKAS
Number of Pressure Ports
2
Maximum Pressure Measurement
0.02bar
Minimum Pressure Measurement
-0.2bar
Pressure Port Type
Differential
Leak Testing
No
Minimum/Maximum Recordings
Yes
Model Number p
RS 1113
Data Logging
No
Intrinsically Safe
No
IP Rating
IP67
Battery Type
AA
Display Type
Backlit LCD
Overpressure Maximum
3100hPa
Weight
140g
Dimensions
108 x 54 x 28mm
Minimum Operating Temperature
-20°C
Height
108mm
Maximum Operating Temperature
+50°C
Width
28mm
Length
54mm
País de Origem
Germany
R$ 7.522,08
R$ 7.522,08 Each (Sem VAT)
Calibration type
UKAS Calibration
1
R$ 7.522,08
R$ 7.522,08 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Calibration type
UKAS Calibration
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
RS ProBest Accuracy
+/- 0.2 %
Calibrated
UKAS
Number of Pressure Ports
2
Maximum Pressure Measurement
0.02bar
Minimum Pressure Measurement
-0.2bar
Pressure Port Type
Differential
Leak Testing
No
Minimum/Maximum Recordings
Yes
Model Number p
RS 1113
Data Logging
No
Intrinsically Safe
No
IP Rating
IP67
Battery Type
AA
Display Type
Backlit LCD
Overpressure Maximum
3100hPa
Weight
140g
Dimensions
108 x 54 x 28mm
Minimum Operating Temperature
-20°C
Height
108mm
Maximum Operating Temperature
+50°C
Width
28mm
Length
54mm
País de Origem
Germany