RS PRO RS 1113 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2bar

Nº de Estoque RS: 205-0964Marca: RS PRODistrelec Article No.: 30394983
brand-logo
Ver tudo em Manometers

Documentos Técnicos

Especificações

Brand

RS Pro

Best Accuracy

±0.2 %

Number of Pressure Ports

2

Maximum Pressure Measurement

2bar

Minimum Pressure Measurement

-2bar

Pressure Port Type

Differential

Leak Testing

No

Minimum/Maximum Recordings

Yes

Model Number p

RS 1113

Data Logging

No

Model Number (p)

RS 1113

Intrinsically Safe

No

IP Rating

IP67

Battery Type

AA

Display Type

Backlit LCD

Overpressure Maximum

3100hPa

Weight

140g

Minimum Operating Temperature

-20°C

Height

108mm

Maximum Operating Temperature

+50°C

Width

28mm

Length

54mm

Dimensions

108 x 54 x 28mm

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 5.489,28

R$ 5.489,28 Each (Sem VAT)

RS PRO RS 1113 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2bar

Calibration type

R$ 5.489,28

R$ 5.489,28 Each (Sem VAT)

RS PRO RS 1113 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2bar
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Best Accuracy

±0.2 %

Number of Pressure Ports

2

Maximum Pressure Measurement

2bar

Minimum Pressure Measurement

-2bar

Pressure Port Type

Differential

Leak Testing

No

Minimum/Maximum Recordings

Yes

Model Number p

RS 1113

Data Logging

No

Model Number (p)

RS 1113

Intrinsically Safe

No

IP Rating

IP67

Battery Type

AA

Display Type

Backlit LCD

Overpressure Maximum

3100hPa

Weight

140g

Minimum Operating Temperature

-20°C

Height

108mm

Maximum Operating Temperature

+50°C

Width

28mm

Length

54mm

Dimensions

108 x 54 x 28mm

País de Origem

Germany