RS PRO RS 3161-002-00-EX Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 5mbar

Nº de Estoque RS: 205-1446Marca: RS PRO
brand-logo
Ver tudo em Manometers

Documentos Técnicos

Especificações

Brand

RS Pro

Best Accuracy

±0.3 % FS

Number of Pressure Ports

2

Maximum Pressure Measurement

5mbar

Minimum Pressure Measurement

-5mbar

Pressure Port Type

Differential

Leak Testing

No

Minimum/Maximum Recordings

Yes

Model Number p

RS 3161-002-00-EX

Data Logging

No

Model Number (p)

RS 3161-002-00-EX

Intrinsically Safe

Yes

IP Rating

IP65

Battery Type

9 V

Display Type

LCD

Overpressure Maximum

250hPa

Weight

205g

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-10°C

Height

35mm

Width

74mm

Length

159mm

Dimensions

159 x 74 x 35mm

Maximum Operating Temperature

+50°C

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 19.955,84

R$ 19.955,84 Each (Sem VAT)

RS PRO RS 3161-002-00-EX Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 5mbar

R$ 19.955,84

R$ 19.955,84 Each (Sem VAT)

RS PRO RS 3161-002-00-EX Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 5mbar
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Best Accuracy

±0.3 % FS

Number of Pressure Ports

2

Maximum Pressure Measurement

5mbar

Minimum Pressure Measurement

-5mbar

Pressure Port Type

Differential

Leak Testing

No

Minimum/Maximum Recordings

Yes

Model Number p

RS 3161-002-00-EX

Data Logging

No

Model Number (p)

RS 3161-002-00-EX

Intrinsically Safe

Yes

IP Rating

IP65

Battery Type

9 V

Display Type

LCD

Overpressure Maximum

250hPa

Weight

205g

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-10°C

Height

35mm

Width

74mm

Length

159mm

Dimensions

159 x 74 x 35mm

Maximum Operating Temperature

+50°C

País de Origem

Germany