RS PRO RS-6202H Handheld Ohmmeter, 6000 Ω Max, 4 Wire - RS Calibrated

Documentos Técnicos
Especificações
Brand
RS ProMaximum Resistance Measurement
6000 Ω
Measurement Type
4 Wire
Calibrated
RSCAL
Battery Type
Li-Ion
Power Source
Battery, Mains
Handheld
Yes
Dimensions
212 x 100 x 67mm
Weight
600g
Height
67mm
Length
212mm
Model Number p
RS-6202H
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Width
100mm
Plug Type
UK
País de Origem
China
P.O.A.
Calibration type
RS Calibration
1
P.O.A.
Calibration type
RS Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProMaximum Resistance Measurement
6000 Ω
Measurement Type
4 Wire
Calibrated
RSCAL
Battery Type
Li-Ion
Power Source
Battery, Mains
Handheld
Yes
Dimensions
212 x 100 x 67mm
Weight
600g
Height
67mm
Length
212mm
Model Number p
RS-6202H
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Width
100mm
Plug Type
UK
País de Origem
China