RS PRO RS-8890 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 0.137 bar, 0.14 kgcm², 2psi With

Nº de Estoque RS: 144-5343Marca: RS PRO
brand-logo
Ver tudo em Manometers

Documentos Técnicos

Especificações

Brand

RS Pro

Best Accuracy

±0.3 %

Calibrated

RSCAL

Number of Pressure Ports

2

Maximum Pressure Measurement

0.137 bar, 0.14 kgcm², 2 psi, 4.072 inHg, 13.79 kPa, 32 ozin², 103.4 mmHg, 137.8psi

Minimum Pressure Measurement

-2psi

Pressure Port Type

Differential

Minimum/Maximum Recordings

Yes

Model Number p

RS-8890

Battery Type

9V

Display Type

LCD

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

País de Origem

China

R$ 6.626,27

R$ 6.626,27 Each (Sem VAT)

RS PRO RS-8890 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 0.137 bar, 0.14 kgcm², 2psi With

Calibration type

R$ 6.626,27

R$ 6.626,27 Each (Sem VAT)

RS PRO RS-8890 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 0.137 bar, 0.14 kgcm², 2psi With

Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

RS Pro

Best Accuracy

±0.3 %

Calibrated

RSCAL

Number of Pressure Ports

2

Maximum Pressure Measurement

0.137 bar, 0.14 kgcm², 2 psi, 4.072 inHg, 13.79 kPa, 32 ozin², 103.4 mmHg, 137.8psi

Minimum Pressure Measurement

-2psi

Pressure Port Type

Differential

Minimum/Maximum Recordings

Yes

Model Number p

RS-8890

Battery Type

9V

Display Type

LCD

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

País de Origem

China