RS PRO RS-9519BT Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Documentos Técnicos
Especificações
Brand
RS ProMultimeter Type
Handheld
Model Number p
RS-9519BT
Display Type
Digital
Model Number (p)
RS-9519BT
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Duty Cycle, Frequency, Resistance, Temperature
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
60MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Temperature Measurement
+1000°C
Absolute Maximum Capacitance Measurement
99.99mF
Connectivity
Bluetooth
Maximum Frequency
10MHz
DC Current Measurement Resolution
0.01A
AC Current Measurement Resolution
0.01A
AC Voltage Measurement Resolution
1V
Resistance Measurement Resolution
0.01mΩ
DC Voltage Measurement Resolution
1V
Capacitance Measurement Resolution
0.01mF
Safety Category Level
CAT III, CAT IV
Temperature Measurement Resolution
+20 °C→+1000°C
Minimum Operating Temperature
0°C
Height
183mm
Weight
350g
Best DC Current Accuracy
±1.5%+8
Safety Category Voltage
600 V, 1000V
Battery Type
1.5 V AAA
Best Resistance Measurement Accuracy
±2.5%+10
Maximum Operating Temperature
+40°C
Best AC Current Accuracy
±1.5%+8
Width
90mm
Length
45mm
Dimensions
183 x 90 x 45mm
Best DC Voltage Accuracy
±0.8%+5
Best Temperature Measurement Accuracy
±1.5 °C+3 °C
Best AC Voltage Accuracy
±1.0%+5
Best Capacitance Measurement Accuracy
±2.5%+20
País de Origem
China
R$ 3.682,70
R$ 3.682,70 Each (Sem VAT)
Calibration type
No Calibration
1
R$ 3.682,70
R$ 3.682,70 Each (Sem VAT)
Calibration type
No Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProMultimeter Type
Handheld
Model Number p
RS-9519BT
Display Type
Digital
Model Number (p)
RS-9519BT
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Duty Cycle, Frequency, Resistance, Temperature
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
60MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Temperature Measurement
+1000°C
Absolute Maximum Capacitance Measurement
99.99mF
Connectivity
Bluetooth
Maximum Frequency
10MHz
DC Current Measurement Resolution
0.01A
AC Current Measurement Resolution
0.01A
AC Voltage Measurement Resolution
1V
Resistance Measurement Resolution
0.01mΩ
DC Voltage Measurement Resolution
1V
Capacitance Measurement Resolution
0.01mF
Safety Category Level
CAT III, CAT IV
Temperature Measurement Resolution
+20 °C→+1000°C
Minimum Operating Temperature
0°C
Height
183mm
Weight
350g
Best DC Current Accuracy
±1.5%+8
Safety Category Voltage
600 V, 1000V
Battery Type
1.5 V AAA
Best Resistance Measurement Accuracy
±2.5%+10
Maximum Operating Temperature
+40°C
Best AC Current Accuracy
±1.5%+8
Width
90mm
Length
45mm
Dimensions
183 x 90 x 45mm
Best DC Voltage Accuracy
±0.8%+5
Best Temperature Measurement Accuracy
±1.5 °C+3 °C
Best AC Voltage Accuracy
±1.0%+5
Best Capacitance Measurement Accuracy
±2.5%+20
País de Origem
China