Produto perigoso

RS PRO RS-986 USB / WiFi Thermal Imaging Camera with WiFi, -20 °C→+ 550 °C, 256 x 192pixel Detector Resolution

Nº de Estoque RS: 230-9294Marca: RS PRO
brand-logo
Ver tudo em Cameras com Imagens Térmicas

Documentos Técnicos

Especificações

Brand

RS Pro

Temperature Measurement Range

-20 °C→+ 550 °C

Detector Resolution

256 x 192pixel

Display Resolution

640 x 480pixel

Interface Type

USB / WiFi

Model Number

RS-986

Thermal Sensitivity

<50mK

Focus Type

Focus-Free

Refresh Rate

25Hz

Minimum Focus Distance

0.5m

Display Size

3.5in

Emissivity

0.01∼1.0

Battery Level Indicator

Yes

IR/Visual Image Combination

Full IR, Picture-in-Picture, Visible

Other Built-in Measurements

None

Spatial Resolution IFOV

3.75mrad

Accuracy

±2 °C

Dimensions

228 x 100 x 90mm

Visual Camera

Yes

Optional Lenses

None

Image Storage

Micro SD Card

Application

Electrical, HVAC, Industrial, Residential

Model Number p

RS-986

Field Of View

56 ° x 42°

Weight

520g

Maximum Temperature Measurement

+550 °C

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 23.093,45

R$ 23.093,45 Each (Sem VAT)

RS PRO RS-986 USB / WiFi Thermal Imaging Camera with WiFi, -20 °C→+ 550 °C, 256 x 192pixel Detector Resolution

Calibration type

R$ 23.093,45

R$ 23.093,45 Each (Sem VAT)

RS PRO RS-986 USB / WiFi Thermal Imaging Camera with WiFi, -20 °C→+ 550 °C, 256 x 192pixel Detector Resolution
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Temperature Measurement Range

-20 °C→+ 550 °C

Detector Resolution

256 x 192pixel

Display Resolution

640 x 480pixel

Interface Type

USB / WiFi

Model Number

RS-986

Thermal Sensitivity

<50mK

Focus Type

Focus-Free

Refresh Rate

25Hz

Minimum Focus Distance

0.5m

Display Size

3.5in

Emissivity

0.01∼1.0

Battery Level Indicator

Yes

IR/Visual Image Combination

Full IR, Picture-in-Picture, Visible

Other Built-in Measurements

None

Spatial Resolution IFOV

3.75mrad

Accuracy

±2 °C

Dimensions

228 x 100 x 90mm

Visual Camera

Yes

Optional Lenses

None

Image Storage

Micro SD Card

Application

Electrical, HVAC, Industrial, Residential

Model Number p

RS-986

Field Of View

56 ° x 42°

Weight

520g

Maximum Temperature Measurement

+550 °C

País de Origem

China