RS PRO RS-9985 Insulation Tester, 125V Min, 1000V Max, 4GΩ Max, CAT III 1000V
Documentos Técnicos
Especificações
Brand
RS ProModel Number p
RS-9985
Model Number (p)
RS-9985
Tester Type
Insulation Tester
Maximum Test Voltage
1000V
Minimum Test Voltage
125V
Maximum Insulation Resistance Measurement
4GΩ
Display Type
LCD
Test Current
1mA
Power Source
Battery
Battery Type
9V NEDA 1604
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+40°C
Safety Category
CAT III 1000 V, CAT IV 600V
Safety Category Voltage
600 V, 1000 V
Height
220mm
Width
60.5mm
Length
96.5mm
Weight
631g
Dimensions
96.5 x 60.5 x 220mm
Distrelec Product Id
30394886
País de Origem
China
R$ 5.145,18
R$ 5.145,18 Each (Sem VAT)
1
R$ 5.145,18
R$ 5.145,18 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProModel Number p
RS-9985
Model Number (p)
RS-9985
Tester Type
Insulation Tester
Maximum Test Voltage
1000V
Minimum Test Voltage
125V
Maximum Insulation Resistance Measurement
4GΩ
Display Type
LCD
Test Current
1mA
Power Source
Battery
Battery Type
9V NEDA 1604
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+40°C
Safety Category
CAT III 1000 V, CAT IV 600V
Safety Category Voltage
600 V, 1000 V
Height
220mm
Width
60.5mm
Length
96.5mm
Weight
631g
Dimensions
96.5 x 60.5 x 220mm
Distrelec Product Id
30394886
País de Origem
China