RS PRO RS CP-03B Multimeter Current Clamp Adapter, 400A DC Max, AC/DC Adapter, 400A ac AC Max, Current Output - RS

Documentos Técnicos
Especificações
Brand
RS ProAdapter Type
AC/DC
Maximum DC Current
400A
Maximum ac Current
400A ac
Best Accuracy
2.8 %
Resolution
±1.0 %
Maximum Conductor Size
30mm
Calibrated
RSCAL
Safety Category
CAT III 600V
Output Type
Current
Connector Type
4 mm Safety Plug
Battery Type
9 V
Model Number p
RS CP-03B
Maximum Operating Temperature
+50°C
Model Number (p)
RS CP-03B
Minimum Operating Temperature
0°C
Safety Category Level
CAT III
Safety Category Voltage
600V
País de Origem
China
R$ 2.700,79
R$ 2.700,79 Each (Sem VAT)
Calibration type
RS Calibration
1
R$ 2.700,79
R$ 2.700,79 Each (Sem VAT)
Calibration type
RS Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProAdapter Type
AC/DC
Maximum DC Current
400A
Maximum ac Current
400A ac
Best Accuracy
2.8 %
Resolution
±1.0 %
Maximum Conductor Size
30mm
Calibrated
RSCAL
Safety Category
CAT III 600V
Output Type
Current
Connector Type
4 mm Safety Plug
Battery Type
9 V
Model Number p
RS CP-03B
Maximum Operating Temperature
+50°C
Model Number (p)
RS CP-03B
Minimum Operating Temperature
0°C
Safety Category Level
CAT III
Safety Category Voltage
600V
País de Origem
China