RS PRO RS CP-10 Current Clamp, 80A DC Max, AC/DC Adapter, 80A ac AC Max, Current Output

Nº de Estoque RS: 204-8306Marca: RS PRO
brand-logo
Ver tudo em Current Clamps

Documentos Técnicos

Especificações

Brand

RS Pro

Adapter Type

AC/DC

Maximum DC Current

80A

Maximum ac Current

80A ac

Best Accuracy

±3.5 %

Resolution

10 mA

Maximum Conductor Size

12mm

Safety Category

CAT II 600V

Output Type

Current

Connector Type

4 mm Safety Plug

Battery Type

9 V

Model Number p

RS CP-10

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Safety Category Level

CAT II

Safety Category Voltage

600V

País de Origem

China

R$ 1.568,63

R$ 1.568,63 Each (Sem VAT)

RS PRO RS CP-10 Current Clamp, 80A DC Max, AC/DC Adapter, 80A ac AC Max, Current Output

Calibration type

R$ 1.568,63

R$ 1.568,63 Each (Sem VAT)

RS PRO RS CP-10 Current Clamp, 80A DC Max, AC/DC Adapter, 80A ac AC Max, Current Output

Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

RS Pro

Adapter Type

AC/DC

Maximum DC Current

80A

Maximum ac Current

80A ac

Best Accuracy

±3.5 %

Resolution

10 mA

Maximum Conductor Size

12mm

Safety Category

CAT II 600V

Output Type

Current

Connector Type

4 mm Safety Plug

Battery Type

9 V

Model Number p

RS CP-10

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Safety Category Level

CAT II

Safety Category Voltage

600V

País de Origem

China