Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO RS DPI Differential Manometer, Max Pressure Measurement 350mbar With RS Calibration

Nº de Estoque RS: 192-6005Marca: RS PRO
brand-logo
Ver tudo em Manometers

Documentos Técnicos

Especificações

Brand

RS Pro

Best Accuracy

±0.1 %

Calibrated

RSCAL

Maximum Pressure Measurement

350mbar

Minimum Pressure Measurement

0mbar

Pressure Port Type

Differential

Leak Testing

Yes

Minimum/Maximum Recordings

Yes

Model Number p

RS DPI

Intrinsically Safe

No

IP Rating

IP54

Battery Type

Alkaline

Display Type

LCD

Overpressure Maximum

350mbar

Weight

<500g

Length

90mm

Minimum Operating Temperature

-10°C

Height

190mm

Width

36mm

Dimensions

90 x 36 x 190mm

Maximum Operating Temperature

+50°C

País de Origem

United Kingdom

Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO RS DPI Differential Manometer, Max Pressure Measurement 350mbar With RS Calibration

Calibration type

P.O.A.

RS PRO RS DPI Differential Manometer, Max Pressure Measurement 350mbar With RS Calibration
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Best Accuracy

±0.1 %

Calibrated

RSCAL

Maximum Pressure Measurement

350mbar

Minimum Pressure Measurement

0mbar

Pressure Port Type

Differential

Leak Testing

Yes

Minimum/Maximum Recordings

Yes

Model Number p

RS DPI

Intrinsically Safe

No

IP Rating

IP54

Battery Type

Alkaline

Display Type

LCD

Overpressure Maximum

350mbar

Weight

<500g

Length

90mm

Minimum Operating Temperature

-10°C

Height

190mm

Width

36mm

Dimensions

90 x 36 x 190mm

Maximum Operating Temperature

+50°C

País de Origem

United Kingdom