RS PRO RS PRO NiMH C Rechargeable Battery, 3.5Ah

Documentos Técnicos
Especificações
Brand
RS ProBrand Range
RS PRO
Chemistry
NiMH
Capacity
3.5Ah
Size
C
Terminal Type
Tags
Nominal Voltage
1.2V
Operating Temperature Range
0 → +70°C
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
0°C
IEC Name
HR14
Low Self Discharge
Yes
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS, High Temperature Tagged
For use in emergency lighting units and back-up applications Voltage 1.2V
NiMH Rechargeable Industrial Batteries
Improved performance over NiCd batteries.
R$ 244,92
R$ 244,92 Each (Sem VAT)
1
R$ 244,92
R$ 244,92 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProBrand Range
RS PRO
Chemistry
NiMH
Capacity
3.5Ah
Size
C
Terminal Type
Tags
Nominal Voltage
1.2V
Operating Temperature Range
0 → +70°C
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
0°C
IEC Name
HR14
Low Self Discharge
Yes
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS, High Temperature Tagged
For use in emergency lighting units and back-up applications Voltage 1.2V
NiMH Rechargeable Industrial Batteries
Improved performance over NiCd batteries.