Documentos Técnicos
Especificações
Brand
RS ProAbsolute Maximum Temperature Measurement
+1300 °C, +2000°F
Model Number
RS42
Thermometer Type
Wired
Probe Type
K
Best Accuracy
±0.5% + 1 °C, ±0.5% + 2 °F
Number of Temperature Inputs
2
Resolution
0.1 °C, 0.1 °F
Length
76mm
Width
38.5mm
Height
162mm
Temperature Scale
Centigrade, Fahrenheit
Weight
210g
Battery Type
9V
Distrelec Product Id
30405189
País de Origem
China
Detalhes do produto
RS PRO RS42 Handheld Digital Thermometer
Using an external K-type thermocouple bead probe as a temperature sensor, this compact sized digital thermometer offer fast response and laboratory accuracy. The RS42 fully portable, offers accurate temperature indication, following National Bureau of Standards and IEC584 temperature/voltage tables for K-type thermocouples.
Offering clear user friendly digital display, it features 3 1/2 digit liquid crystal (LCD) with a maximum reading of 1999. Ambient high operating range of -50 to 1300°C. Additional accessories with this purchase include 9V battery, holster with stand, double type-K probes, gift box carrying case and user manual.
Supplied with
K-type thermocouple bead probe 1.2 m, Teflon tape insulated x2, 9 V battery, holster with stand, carrying case and instruction manual.(123-1937:K-type thermocouple bead probe 1.2 m)
R$ 1.638,26
R$ 1.638,26 Each (Sem VAT)
Calibration type
No Calibration
1
R$ 1.638,26
R$ 1.638,26 Each (Sem VAT)
Calibration type
No Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProAbsolute Maximum Temperature Measurement
+1300 °C, +2000°F
Model Number
RS42
Thermometer Type
Wired
Probe Type
K
Best Accuracy
±0.5% + 1 °C, ±0.5% + 2 °F
Number of Temperature Inputs
2
Resolution
0.1 °C, 0.1 °F
Length
76mm
Width
38.5mm
Height
162mm
Temperature Scale
Centigrade, Fahrenheit
Weight
210g
Battery Type
9V
Distrelec Product Id
30405189
País de Origem
China
Detalhes do produto
RS PRO RS42 Handheld Digital Thermometer
Using an external K-type thermocouple bead probe as a temperature sensor, this compact sized digital thermometer offer fast response and laboratory accuracy. The RS42 fully portable, offers accurate temperature indication, following National Bureau of Standards and IEC584 temperature/voltage tables for K-type thermocouples.
Offering clear user friendly digital display, it features 3 1/2 digit liquid crystal (LCD) with a maximum reading of 1999. Ambient high operating range of -50 to 1300°C. Additional accessories with this purchase include 9V battery, holster with stand, double type-K probes, gift box carrying case and user manual.
Supplied with
K-type thermocouple bead probe 1.2 m, Teflon tape insulated x2, 9 V battery, holster with stand, carrying case and instruction manual.(123-1937:K-type thermocouple bead probe 1.2 m)