RS PRO RSDM-9061 Bench Digital Multimeter, True RMS

Nº de Estoque RS: 191-9720Marca: RS PRO
brand-logo
Ver tudo em Multimeters

Documentos Técnicos

Especificações

Brand

RS Pro

Multimeter Type

Bench

Display Type

Digital

Model Number p

RSDM-9061

Functions Measured

DC Current, DC Voltage, Resistance, Temperature

Maximum Frequency

300kHz

DC Voltage Measurement Resolution

0.1µV dc

AC Voltage Measurement Resolution

0.1µV ac

Temperature Measurement Resolution

0.01 (Typ R & Typ S & Typ B) °C, 0.002 (Typ E & Typ J & Typ T & Typ K) °C, 0.003 (Typ N)°C

Capacitance Measurement Resolution

0.001nF

Best DC Current Accuracy

±0.2 of Reading + 0.02 of Range %

Dimensions

267 x 305 x 107mm

Best DC Voltage Accuracy

±0.009 of Reading + 0.006 of Range %

Best AC Voltage Accuracy

±4 of Reading + 0.5 of Range %

Best AC Current Accuracy

±1 of Reading + 0.04 of Range %

Height

107mm

Width

302mm

Length

267mm

Weight

3.5kg

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 33.978,38

R$ 33.978,38 Each (Sem VAT)

RS PRO RSDM-9061 Bench Digital Multimeter, True RMS

Calibration type

R$ 33.978,38

R$ 33.978,38 Each (Sem VAT)

RS PRO RSDM-9061 Bench Digital Multimeter, True RMS
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Multimeter Type

Bench

Display Type

Digital

Model Number p

RSDM-9061

Functions Measured

DC Current, DC Voltage, Resistance, Temperature

Maximum Frequency

300kHz

DC Voltage Measurement Resolution

0.1µV dc

AC Voltage Measurement Resolution

0.1µV ac

Temperature Measurement Resolution

0.01 (Typ R & Typ S & Typ B) °C, 0.002 (Typ E & Typ J & Typ T & Typ K) °C, 0.003 (Typ N)°C

Capacitance Measurement Resolution

0.001nF

Best DC Current Accuracy

±0.2 of Reading + 0.02 of Range %

Dimensions

267 x 305 x 107mm

Best DC Voltage Accuracy

±0.009 of Reading + 0.006 of Range %

Best AC Voltage Accuracy

±4 of Reading + 0.5 of Range %

Best AC Current Accuracy

±1 of Reading + 0.04 of Range %

Height

107mm

Width

302mm

Length

267mm

Weight

3.5kg

País de Origem

China