RS PRO RSFG-2110 Function Generator, 25MHz Max, FM Modulation - With RS Calibration

Documentos Técnicos
Especificações
Brand
RS ProMaximum Frequency Range Sinewave
25MHz
Calibrated
RSCAL
FM Modulation
Yes
Time Base Accuracy
±20ppm
Interface Type
LAN, USB
Minimum Operating Temperature
0°C
Height
107mm
Input Impedance
10 kO
Length
266mm
Internal Linear and Log Sweep
Yes
Attenuation
20dB
Dimensions
266 x 293 x 107mm
Maximum Operating Temperature
+40°C
Model Number
RSFG-2110
Digital Amplitude and Offset
Yes
Width
293mm
TTL Output Level
=4V Pk-Pk
Weight
2.5kg
País de Origem
China
R$ 15.577,21
R$ 15.577,21 Each (Sem VAT)
Calibration type
RS Calibration
1
R$ 15.577,21
R$ 15.577,21 Each (Sem VAT)
Calibration type
RS Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProMaximum Frequency Range Sinewave
25MHz
Calibrated
RSCAL
FM Modulation
Yes
Time Base Accuracy
±20ppm
Interface Type
LAN, USB
Minimum Operating Temperature
0°C
Height
107mm
Input Impedance
10 kO
Length
266mm
Internal Linear and Log Sweep
Yes
Attenuation
20dB
Dimensions
266 x 293 x 107mm
Maximum Operating Temperature
+40°C
Model Number
RSFG-2110
Digital Amplitude and Offset
Yes
Width
293mm
TTL Output Level
=4V Pk-Pk
Weight
2.5kg
País de Origem
China