RS PRO RSMSO-2204EA, 200MHz Bench Oscilloscope, 4 Analogue Channels, 16 Digital Channels

Nº de Estoque RS: 180-4793Marca: RS PRO
brand-logo
Ver tudo em Oscilloscopes

Documentos Técnicos

Especificações

Brand

RS Pro

Bandwidth

200MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Signal

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Sample Rate Random

1 Gsps, 200 Msps

Screen Size

8in

Maximum Time Base

100s/div

Dimensions

384 x 127.3 x 208mm

Vertical Resolution

8 bit

Input Capacitance

16 pF

Minimum Time Base

1ns/div

Minimum Vertical Sensitivity

1mV/div

Weight

2.8kg

Power Source

Mains

Digital/Analogue

Digital

Input Impedance

1 MΩ

Maximum Vertical Sensitivity

10V/div

Safety Category

CAT I 300 V, CAT II 300V

Display Type

WVGA

Rise Time

1.75ns

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO Mixed Signal Oscilloscopes

Introducing the RS PRO RSMSO-2000E series of mixed-signal oscilloscopes (MSO). The high-performance range offers dual analogue channels plus 16 digital channels or 4 analogue channels plus 16 digital channels. This RS PRO series of oscilloscopes also offers bandwidth selections of 200MHz, 100MHz and 70Mhz plus an 8-inch 800x480 TFT LCD colour screen to clearly display measurement results. One of the features of this range of oscilloscopes is the built-in 29,000 segmented memory sections and waveform search function. This allows users to be able to find the results they need and save them, whilst bypassing unimportant ones, making it a more efficient way of working. By using the waveform search function, users can search for desired waveforms according to the required trigger conditions, saving even more time. The user-friendly interface and the versatility of this range is the ideal choice for applications such as circuit simulation and education tests, as well as many other applications.

RS Pro

Informações de estoque temporariamente indisponíveis.

R$ 50.929,75

R$ 50.929,75 Each (Sem VAT)

RS PRO RSMSO-2204EA, 200MHz Bench Oscilloscope, 4 Analogue Channels, 16 Digital Channels

Calibration type

R$ 50.929,75

R$ 50.929,75 Each (Sem VAT)

RS PRO RSMSO-2204EA, 200MHz Bench Oscilloscope, 4 Analogue Channels, 16 Digital Channels
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Bandwidth

200MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Signal

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Sample Rate Random

1 Gsps, 200 Msps

Screen Size

8in

Maximum Time Base

100s/div

Dimensions

384 x 127.3 x 208mm

Vertical Resolution

8 bit

Input Capacitance

16 pF

Minimum Time Base

1ns/div

Minimum Vertical Sensitivity

1mV/div

Weight

2.8kg

Power Source

Mains

Digital/Analogue

Digital

Input Impedance

1 MΩ

Maximum Vertical Sensitivity

10V/div

Safety Category

CAT I 300 V, CAT II 300V

Display Type

WVGA

Rise Time

1.75ns

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO Mixed Signal Oscilloscopes

Introducing the RS PRO RSMSO-2000E series of mixed-signal oscilloscopes (MSO). The high-performance range offers dual analogue channels plus 16 digital channels or 4 analogue channels plus 16 digital channels. This RS PRO series of oscilloscopes also offers bandwidth selections of 200MHz, 100MHz and 70Mhz plus an 8-inch 800x480 TFT LCD colour screen to clearly display measurement results. One of the features of this range of oscilloscopes is the built-in 29,000 segmented memory sections and waveform search function. This allows users to be able to find the results they need and save them, whilst bypassing unimportant ones, making it a more efficient way of working. By using the waveform search function, users can search for desired waveforms according to the required trigger conditions, saving even more time. The user-friendly interface and the versatility of this range is the ideal choice for applications such as circuit simulation and education tests, as well as many other applications.

RS Pro